ABLIC S-8211DAS-I6T1U
| Hersteller | |
| Herst.-Teilenr. | S-8211DAS-I6T1U |
| LCSC-Nr. | C6471611 |
| Verp. | SNT-6A |
| Kundennummer | |
| Hauptmerkm. | Lithium Battery SNT-6A Battery Management RoHS |
| Datenblatt | ABLIC S-8211DAS-I6T1U |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-precision voltage detection circuit: overcharge detection voltage 3.6 V to 4.5 V (5 mV steps), accuracy ±25 mV (Ta = +25℃), accuracy ±30 mV (Ta = -5℃ to +55℃); overcharge release voltage 3.5 V to 4.4 V1, accuracy ±50 mV; overdischarge detection voltage 2.0 V to 3.0 V (10 mV steps), accuracy ±50 mV; overdischarge release voltage 2.0 V to 3.4 V2, accuracy ±100 mV; discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV steps), accuracy ±15 mV; load short-circuit detection voltage 0.5 V (fixed), accuracy ±200 mV.
- Detection delay time generated by internal circuitry only (no external capacitor required), accuracy ±20%.
- High withstand voltage (VM pin and CO pin: absolute maximum rating = 28 V).
- 0 V battery charging function selectable as "enabled" or "disabled."
- Power-down function selectable as "enabled" or "disabled."
- Wide operating temperature range Ta = -40℃ to +85℃.
- Low current consumption: typical 3.0 μA during operation, maximum 5.5 μA (Ta = +25℃); maximum 0.2 μA during power-down (Ta = +25℃).
- Lead-free, Sn 100%, halogen-free*3.
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0382 | $ 1.04 |
| 200+ | $ 0.4153 | $ 83.06 |
| 500+ | $ 0.4017 | $ 200.85 |
| 1,000+ | $ 0.3941 | $ 394.10 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3uA | |
| 0V Battery Charge | Support |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-precision voltage detection circuit: overcharge detection voltage 3.6 V to 4.5 V (5 mV steps), accuracy ±25 mV (Ta = +25℃), accuracy ±30 mV (Ta = -5℃ to +55℃); overcharge release voltage 3.5 V to 4.4 V1, accuracy ±50 mV; overdischarge detection voltage 2.0 V to 3.0 V (10 mV steps), accuracy ±50 mV; overdischarge release voltage 2.0 V to 3.4 V2, accuracy ±100 mV; discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV steps), accuracy ±15 mV; load short-circuit detection voltage 0.5 V (fixed), accuracy ±200 mV.
- Detection delay time generated by internal circuitry only (no external capacitor required), accuracy ±20%.
- High withstand voltage (VM pin and CO pin: absolute maximum rating = 28 V).
- 0 V battery charging function selectable as "enabled" or "disabled."
- Power-down function selectable as "enabled" or "disabled."
- Wide operating temperature range Ta = -40℃ to +85℃.
- Low current consumption: typical 3.0 μA during operation, maximum 5.5 μA (Ta = +25℃); maximum 0.2 μA during power-down (Ta = +25℃).
- Lead-free, Sn 100%, halogen-free*3.
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6471611 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

