DIODES BCP5610QTC
| Manufacturer | |
| MPN | BCP5610QTC |
| LCSC Part # | C6470277 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 80V 63 1A NPN SOT-223-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 63 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO > 80V
- IC = 1 A High Continuous Collector Current
- ICM = 2 A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(SAT) < 500 mV @ 0.5 A
- Complementary PNP Type: BCP5316Q
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Medium Power Switching or Amplification Applications
- AF Driver and Output Stages
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3294 | $ 0.33 |
| 10+ | $ 0.3229 | $ 3.23 |
| 30+ | $ 0.3181 | $ 9.54 |
| 100+ | $ 0.3132 | $ 31.32 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 63 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2W | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO > 80V
- IC = 1 A High Continuous Collector Current
- ICM = 2 A Peak Pulse Current
- 2W Power Dissipation
- Low Saturation Voltage VCE(SAT) < 500 mV @ 0.5 A
- Complementary PNP Type: BCP5316Q
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Medium Power Switching or Amplification Applications
- AF Driver and Output Stages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

