MICROCHIP PIC16LC620-04/P
| Produttore | |
| Cod. Prod. | PIC16LC620-04/P |
| Cod. LCSC | C646957 |
| Imballo | PDIP-18 |
| Numero Cliente | |
| Attr. chiave | PIC 8 Bit 4MHz PDIP-18 Microcontrollers |
| Scheda Tecnica | MICROCHIP PIC16LC620-04/P |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~6V | |
| Program Memory Type | OTP | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~6V | |
| Program Memory Type | OTP |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
EPROM-Based 8-Bit CMOS Microcontrollers
Caratteristiche
Traduzione AI
- Only 35 instructions to learn
- All single cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
- Interrupt capability
- 16 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative addressing modes
- 13 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module with two analog comparators, programmable on-chip voltage reference (VREF) module, programmable input multiplexing from device inputs and internal voltage reference, comparator outputs can be output signals
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Serial in-circuit programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating range: 2.5V to 5.5V
- Commercial, industrial and extended temperature range
- Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz; 15 μA typical @ 3.0V, 32 kHz; <1.0 μA typical standby current @ 3.0V
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~6V | |
| Program Memory Type | OTP | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-18 | |
| Number of I/O | 13 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~6V | |
| Program Memory Type | OTP |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
EPROM-Based 8-Bit CMOS Microcontrollers
Caratteristiche
Traduzione AI
- Only 35 instructions to learn
- All single cycle instructions (200 ns), except for program branches which are two-cycle
- Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
- Interrupt capability
- 16 special function hardware registers
- 8-level deep hardware stack
- Direct, Indirect and Relative addressing modes
- 13 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module with two analog comparators, programmable on-chip voltage reference (VREF) module, programmable input multiplexing from device inputs and internal voltage reference, comparator outputs can be output signals
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Serial in-circuit programming (via two pins)
- Four user programmable ID locations
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating range: 2.5V to 5.5V
- Commercial, industrial and extended temperature range
- Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz; 15 μA typical @ 3.0V, 32 kHz; <1.0 μA typical standby current @ 3.0V
C646957 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

