LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch B321J11ZQ32M product image
Images for reference only

Electroswitch B321J11ZQ32MRoHS

Manufacturer
MPN
B321J11ZQ32M
LCSC Part #
C6467110
Packaging
-
Customer #
Key Attributes
125V 28V 3PDT Rocker Switches RoHS
Datasheetpdf iconElectroswitch B321J11ZQ32M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.447$ 90.45
200+$ 36.0888$ 7217.76
500+$ 34.884$ 17442.00
1,000+$ 34.2884$ 34288.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerElectroswitch
Packaging-
Voltage Rating (DC)125V
Voltage Rating (AC)28V
Operating Temperature-30℃~+85℃
Circuit3PDT
Actuator ColorRed
Actuator Type-
Termination Style-