LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES APX803L-30W5-7 product image
Images for reference only

DIODES APX803L-30W5-7RoHS

Manufacturer
MPN
APX803L-30W5-7
LCSC Part #
C6466182
Packaging
SOT-25
Customer #
Key Attributes
Micro-power Voltage Detector
Datasheetpdf iconDIODES APX803L-30W5-7
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2362$ 0.24
10+$ 0.2316$ 2.32
30+$ 0.2285$ 6.86
100+$ 0.2254$ 22.54
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerDIODES
PackagingSOT-25
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Timeout0ms
Reset Active LevelActive Low
standby current1uA
Voltage - Supply900mV~5.5V
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The APX803L is a micro-power voltage detector series used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides a wide range of detection voltage levels from 1.2V to 5.0V with 0.1V per step options fixed internally. It requires a low supply current level of 1μA (typical).

These circuits perform the supervisory function by sending out a reset signal when the monitored VCC level falls below a chosen threshold voltage level, and the reset signal will remain until VCC recovers to a level higher than the threshold voltage. The APX803L has an open-drain output with an active-low output pin and features several delay time options (0ms, 55ms, 220ms and 450ms).

The APX803L is available in two pin out variants of the 3-pin SOT23, SOT323, SC59 and SOT25 packages.

Features

AI Translation
  • Low Supply Current: 1.0μA (typ.), 2.5μA (max.)
  • Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step High Threshold Voltage Accuracy: ±1.5%
  • Quick Reset within 20μs
  • Built-in Recovery Delay Time Options: 0ms, 55ms, 220ms and 450ms
  • Open-Drain Output: Active Low
  • No External Components Required
  • SOT23, SOT323, SC59 and SOT25 Packages
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μc Power Monitoring
  • Portable/Battery Powered Equipment