LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD2706SAL product image
Images for reference only

Advanced Linear Devices ALD2706SALRoHS

Manufacturer
MPN
ALD2706SAL
LCSC Part #
C6464058
Packaging
SOIC-8
Customer #
Key Attributes
2 2.8mV 100V/ms 83dB 200pA 50uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconAdvanced Linear Devices ALD2706SAL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6452$ 14.65
200+$ 5.8436$ 1168.72
500+$ 5.6484$ 2824.20
1,000+$ 5.5515$ 5551.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerAdvanced Linear Devices
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage2.8mV
Slew Rate100V/ms
Input Offset Current(Ios)0.1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)83dB
Ib - Input Bias Current200pA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current50uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Output Current200uA
Dual Supply1V~5V;-5V~-1V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ALD2706A/ALD2706B/ALD2706 is a dual monolithic CMOS micropower high slew - rate operational amplifier intended for a broad range of analog applications using ±1V to ±5V dual power supply systems, as well as +2V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. Supply current is 80μA maximum at 5V supply voltage. It is manufactured with Advanced Linear Devices' enhanced A CMOS silicon gate CMOS process. The ALD2706A/ALD2706B/ALD2706 is designed to offer a trade - off of performance parameters providing a wide range of desired specifications. It has been developed specifically for the +5V single supply or ±1V to ±5V dual supply user and offers the popular industry standard pin configuration. Several important characteristics of the device make application easier to implement at those voltages. First, each operational amplifier can operate with rail to rail input and output voltages. This means the signal input voltage and output voltage can be equal to the positive and negative supply voltages. This feature allows numerous analog serial stages and flexibility in input signal bias levels. Second, each device was designed to accommodate mixed applications where digital and analog circuits may operate off the same power supply or battery. Third, the output stage can typically drive up to 25pF capacitive and 20KΩ resistive loads. These features, combined with extremely low input currents, high open loop voltage gain of 100V/mV, useful bandwidth of 200KHz, a slew rate of 0.1V/μs, low offset voltage and temperature drift, make the ALD2706A/ ALD2706B/ALD2706 a versatile, micropower dual operational amplifier. A typical ALD2706A/ALD2706B/ALD2706 has the capacity to process a 0.998V amplitude analog signal with only 1.000V single supply voltage, while requiring only 0.1pA input bias current. Additionally, robust design and rigorous screening make this device especially suitable for operation in temperature - extreme environments and rugged conditions.

Features

AI Translation
  • Typical 20μA supply current per amplifier
  • All parameters specified for +5V single supply or ±2.5V dual supply systems
  • Rail - to - rail input and output voltage ranges
  • Unity gain stable
  • Extremely low input bias currents -- 0.1pA
  • High source impedance applications
  • Dual power supply ±1.0V to ±5.0V
  • Single power supply +2V to +10V
  • High voltage gain
  • Unity gain bandwidth of 0.2MHz
  • Slew rate of 0.1V/μs
  • Symmetrical output drive
  • Suitable for rugged, temperature - extreme environments

Applications

AI Translation
  • Voltage follower/buffer/amplifier
  • Charge integrator
  • Photodiode amplifier
  • Data acquisition systems
  • High performance portable instruments
  • Signal conditioning circuits
  • Sensor and transducer amplifiers
  • Low leakage amplifiers
  • Active filters
  • Sample/Hold amplifier
  • Picoammeter
  • Current to voltage converter