LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD1706GPAL product image
Images for reference only

Advanced Linear Devices ALD1706GPALRoHS

Manufacturer
MPN
ALD1706GPAL
LCSC Part #
C6464030
Packaging
PDIP-8
Customer #
Key Attributes
1 11mV 170V/ms 83dB 600pA 20uA Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconAdvanced Linear Devices ALD1706GPAL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7714$ 16.77
200+$ 6.6923$ 1338.46
500+$ 6.4694$ 3234.70
1,000+$ 6.3587$ 6358.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerAdvanced Linear Devices
PackagingPDIP-8
Number of Channels1
Vos - Input Offset Voltage11mV
Slew Rate170V/ms
Input Offset Current(Ios)0.1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)83dB
Ib - Input Bias Current600pA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current20uA
Gain Bandwidth Product-
Input Voltage Noise Density-
Output Current200uA
Dual Supply1V~5V;-5V~-1V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ALD1706A/ALD1706B/ALD1706/ALD1706G is a monolithic CMOS ultra micropower high slew - rate, high performance operational amplifier intended for a broad range of analog applications using ±1V to ±5V dual power supply systems, as well as +2V to +10V battery operated systems. It is designed to offer high performance for a wide range of applications requiring very low power dissipation and offers the popular industry standard single operational amplifier pin configuration.

Features

AI Translation
  • All parameters specified for +5V single supply or ±2.5V dual supply systems
  • Rail to rail input and output voltage ranges
  • No frequency compensation required -- unity gain stable
  • Extremely low input bias currents -- 1.0pA typical (30pA max.)
  • Ideal for high source impedance applications
  • Dual power supply ±1.0V to ±5.0V operation
  • Single power supply +2.0V to +10.0V operation
  • High voltage gain -- typically 100V/mV
  • Drive as low as 10KΩ load
  • Output short circuit protected
  • Unity gain bandwidth of 0.7MHz
  • Slew rate of 0.7V/μs
  • Low power dissipation
  • Suitable for rugged, temperature - extreme environments

Applications

AI Translation
  • Voltage amplifier
  • Voltage follower/buffer
  • Charge integrator
  • Photodiode amplifier
  • Data acquisition systems
  • High performance portable instruments
  • Signal conditioning circuits
  • Sensor and transducer amplifiers
  • Low leakage amplifiers
  • Active filters
  • Sample/Hold amplifier
  • Picoammeter
  • Current to voltage converter