MICROCHIP PIC16F1718-I/SO
| Manufacturer | |
| MPN | PIC16F1718-I/SO |
| LCSC Part # | C646214 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 8-Bit Intelligent Analog Flash Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PIC16F(L)170X/171X microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 16 Kwords Flash Program Memory
- Up to 2048 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF170X/171X) - 2.3V to 5.5V (PIC16F170X/171X)
- Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Integrated combinational and sequential logic
- Complementary Output Generator (COG): - Rising/falling edge dead-band control/blanking
- Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution Input Clock: 0Hz < FNCO < 32 MHz Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups Slew rate control Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- Two configurable rail-to-rail op amps Selectable internal and external channels 2 MHz gain bandwidth product
- Up to two comparators 50 ns response time Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels Conversion available during Sleep Temperature indicator
- 16 MHz Internal Oscillator Block: - ±1% at calibration - Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Two external clock modes up to 32 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: - Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2268$ 1.8393 | $ 1.84 |
| 10+ | $ 3.1523$ 1.7969 | $ 17.97 |
| 30+ | $ 3.1042$ 1.7694 | $ 53.08 |
| 100+ | $ 3.0545$ 1.7411 | $ 174.11 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 5bit;8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PIC16F(L)170X/171X microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.
Features
AI Translation
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: 0 - 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Up to Four 8-bit Timers
- One 16-bit Timer
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 16 Kwords Flash Program Memory
- Up to 2048 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF170X/171X) - 2.3V to 5.5V (PIC16F170X/171X)
- Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Integrated combinational and sequential logic
- Complementary Output Generator (COG): - Rising/falling edge dead-band control/blanking
- Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution Input Clock: 0Hz < FNCO < 32 MHz Resolution: FNCO/220
- Capture/Compare/PWM (CCP) module
- PWM: Two 10-bit Pulse-Width Modulators
- Serial Communications: - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
- Up to 35 I/O Pins and One Input Pin: Individually programmable pull-ups Slew rate control Interrupt-on-change with edge-select
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- Two configurable rail-to-rail op amps Selectable internal and external channels 2 MHz gain bandwidth product
- Up to two comparators 50 ns response time Rail-to-rail inputs
- 10-Bit Analog-to-Digital Converter (ADC): Up to 28 external channels Conversion available during Sleep Temperature indicator
- 16 MHz Internal Oscillator Block: - ±1% at calibration - Selectable frequency range from 0 to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Two external clock modes up to 32 MHz
- Fail-Safe Clock Monitor
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
- In-Circuit Debug Integrated On-Chip
- Emulation Header for Advanced Debug: - Provides trace, background debug and up to 32 hardware break points
- In-Circuit Serial Programming (ICSP) via Two Pins
C646214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



