LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-5025-501-T product image
Images for reference only

ABRACON ACMP-5025-501-T

Manufacturer
MPN
ACMP-5025-501-T
LCSC Part #
C6458485
Packaging
-
Customer #
Key Attributes
19mΩ 2 500Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-5025-501-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6286$ 1.63
200+$ 0.6508$ 130.16
500+$ 0.6286$ 314.30
1,000+$ 0.6175$ 617.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)19mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Impedance @ Frequency500Ω@100MHz
Current Rating4A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial Grade
  • Excellent impedance characteristics
  • Rated current up to 6.5A
  • Extremely Low DCR

Applications

AI Translation
  • DC power line common mode noise suppression
  • Switch Mode Power Supplies and regulators
  • Variable Frequency Drives
  • AC/DC power rectifiers