MICROCHIP MCP6004-E/P
| Manufacturer | |
| MPN | MCP6004-E/P |
| LCSC Part # | C645761 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Description | 4 4.5mV 600V/ms 76dB 1pA 100uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
8
8
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.2329 | $ 1.23 |
10+ | $ 1.0157 | $ 10.16 |
30+ | $ 0.8949 | $ 26.85 |
90+ | $ 0.7597 | $ 68.37 |
510+ | $ 0.7002 | $ 357.10 |
990+ | $ 0.6728 | $ 666.07 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$