LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

CTS 581R491X2IAT

Hersteller
Herst.-Teilenr.
581R491X2IAT
LCSC-Nr.
C6457592
Verp.
SMD5032-8P
Kundennummer
Hauptmerkm.
49.152MHz SMD5032-8P Oscillators RoHS
DatenblattCTS 581R491X2IAT
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerCTS
Verp.SMD5032-8P
Current - Supply9.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeHCMOS
Frequency49.152MHz
Voltage - Supply3V

Beschreibung

KI-Übersetzung

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Merkmale

KI-Übersetzung
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Anwendungen

KI-Übersetzung

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell