Finder Relays, Inc. 55.34.9.024.5090
| Manufacturer | |
| Mfr. Part # | 55.34.9.024.5090 |
| LCSC Part # | C6456214 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 7A 250V@AC 24V 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 56.1799 | $ 56.18 |
200+ | $ 22.4159 | $ 4483.18 |
500+ | $ 21.6672 | $ 10833.60 |
1,000+ | $ 21.2975 | $ 21297.50 |
Standard Packaging 10/Full
Bag | ||