MSKSEMI TPD4EUSB30DQAR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TPD4EUSB30DQAR-MS |
| LCSC Part # | C6454460 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN2510-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60W peak pulse power (pulse width tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (typical: I/O to I/O capacitance Cj = 0.2pF)
- IEC 61000-4-2 compliant, contact discharge ±20kV, air discharge ±25kV
- IEC 61000-4-4 (EFT) compliant, 40A (5/50ns)
- IEC 61000-4-5 (lightning surge) compliant, 4A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- DisplayPort 1.3
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515$ 0.0438 | $ 0.44 |
| 100+ | $ 0.0416$ 0.0354 | $ 3.54 |
| 300+ | $ 0.0366$ 0.0312 | $ 9.36 |
| 3,000+ | $ 0.0329$ 0.0280 | $ 84.00 |
| 6,000+ | $ 0.0299$ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.0285$ 0.0243 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60W peak pulse power (pulse width tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (typical: I/O to I/O capacitance Cj = 0.2pF)
- IEC 61000-4-2 compliant, contact discharge ±20kV, air discharge ±25kV
- IEC 61000-4-4 (EFT) compliant, 40A (5/50ns)
- IEC 61000-4-5 (lightning surge) compliant, 4A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- DisplayPort 1.3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



