LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MAX706SCSA product image
  • MAX706SCSA thumbnail 1
  • MAX706SCSA thumbnail 2
  • MAX706SCSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MAX706SCSARoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MAX706SCSA
LCSC Part #
C6454434
Packaging
SOP-8
Customer #
Key Attributes
Power supply voltage and battery voltage monitoring chips
Datasheetpdf iconMSKSEMI MAX706SCSA
In-Stock: 1,938
1,938 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0142$ 1.01
10+$ 0.8385$ 8.39
30+$ 0.7417$ 22.25
100+$ 0.6337$ 63.37
500+$ 0.5853$ 292.65
1,000+$ 0.5627$ 562.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMSKSEMI
PackagingSOP-8
Operating Temperature0℃~+70℃@(TA)
Reset Timeout1.6s
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply3.3V~5.5V
ChipTypeVoltage monitor
Standby Current75uA
Threshold Voltage2.93V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

706P/R/S/T/J, 708R/S/T/J, 705/6/7/8, and 813L are primarily used to monitor power supply and battery voltages. A reset signal is generated when the supply voltage falls below 2.63V (706P/R, 708R), 2.93V (706S, 708S), 3.08V (706T, 708T), 4.00V (706J, 708J), 4.40V (706/708), or 4.65V (705/707, 813L). 706P/R/S/T/J, 705/706/813L feature a watchdog circuit with a 1.6-second reset timeout. The watchdog timer can be disabled by leaving the WDI pin floating. 708R/S/T/J, 707/708 provide both active-high and active-low reset outputs, but have no watchdog function. The 706P is functionally identical to the 706R except that its reset output is active-high. The 813L is functionally identical to the 705 except that its reset output is active-high.

  • Built-in 1.25V comparator for battery low-voltage monitoring
  • Manual reset supported on all devices
  • Available in 8-pin DIP, SOP, and compact MSOP packages

Features

AI Translation
  • Low power consumption, fully compatible with MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L: supply current (100μA)
  • 6 selectable high-precision voltage monitoring options
  • Manual reset input
  • Built-in 1.25V voltage monitor
  • Watchdog function (706P/R/S/T/J, 705/6/813L), 200ms reset delay output
  • 3 selectable reset signal options
  • 8-pin DIP, SOP, MSOP packages

Applications

AI Translation
  • Computers and Controllers
  • Embedded Systems
  • Battery-Powered Systems
  • Smart Instruments
  • Wireless Communication Systems
  • PDAs and Portable Devices