L-com CSUSB-100
| Manufacturer | |
| MPN | CSUSB-100 |
| LCSC Part # | C6438531 |
| Packaging | - |
| Customer # | |
| Key Attributes | Multiple Conductor Cables RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| RoHS status | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| application | - | |
| Contact surface treatment thickness | -;- | |
| Colour | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| RoHS compliance status | -;- | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| shield | - | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| Connector type | - | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Sheath (insulation) material | PVC | |
| Length | 30.5m | |
| Specifications | - | |
| WireDiameter | - |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| RoHS status | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| application | - | |
| Contact surface treatment thickness | -;- | |
| Colour | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| grade | - | |
| Texture Of Material | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| RoHS compliance status | -;- | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| shield | - | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| Connector type | - | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Sheath (insulation) material | PVC | |
| Length | 30.5m | |
| Specifications | - | |
| WireDiameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 74.8746 | $ 74.87 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| RoHS status | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| application | - | |
| Contact surface treatment thickness | -;- | |
| Colour | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| grade | - | |
| Texture Of Material | - | |
| Interface | - | |
| RoHS compliance status | -;- | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| shield | - | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| Connector type | - | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Sheath (insulation) material | PVC | |
| Length | 30.5m | |
| Specifications | - | |
| WireDiameter | - |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | L-com | |
| Packaging | - | |
| RoHS status | -;- | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| application | - | |
| Contact surface treatment thickness | -;- | |
| Colour | - | |
| Apply | - | |
| Category | - | |
| Wire specifications | -;- | |
| working temperature | - | |
| grade | - | |
| Texture Of Material | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| RoHS compliance status | -;- | |
| voltage | - | |
| Contact surface treatment | -;-;- | |
| Cable type | - | |
| shield | - | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| Connector type | - | |
| Sheath (insulation) diameter | - | |
| Sheath color | - | |
| Sheath (insulation) material | PVC | |
| Length | 30.5m | |
| Specifications | - | |
| WireDiameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

