MICROCHIP PIC18F2320-E/SP
| Manufacturer | |
| MPN | PIC18F2320-E/SP |
| LCSC Part # | C643400 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | PIC 8 Bit 25MHz SPDIP-28 Microcontrollers |
| Datasheet | MICROCHIP PIC18F2320-E/SP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Run: CPU on, peripherals on - Idle: CPU off, peripherals on - Sleep: CPU off, peripherals off
- Power Consumption modes:
- PRI_RUN: 150 μA, 1 MHz, 2V
- PRI_IDLE: 37 μA, 1 MHz, 2V
- SEC_RUN: 14 μA, 32 kHz, 2V
- SEC_IDLE: 5.8 μA, 32 kHz, 2V
- RC_RUN: 110 μA, 1 MHz, 2V
- RC_IDLE: 52 μA, 1 MHz, 2V
- Sleep: 0.1 μA, 1 MHz, 2V
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes:
- LP, XT, HS: up to 25 MHz
- HSPLL: 4 - 10 MHz (16 - 40 MHz internal)
- Two External RC modes, Up to 4 MHz
- Two External Clock modes, Up to 40 MHz
- Internal Oscillator Block:
- 8 user-selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 125 kHz - 8 MHz calibrated to 1%
- Two modes select one or two |/○ pins
- OSCTUNE – Allows user to shift frequency
- Secondary Oscillator using Timer1 ⊗ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- High-Current Sink/Source 25 mA/25 mA
- Three External Interrupts
- Up to 2 Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution is 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution is 100 ns (TCY)
Applications
AI Translation
- High-performance, power-sensitive applications
- Applications requiring high-performance computing at competitive prices
- Applications requiring high-end durability-enhanced Flash program memory
- Applications benefiting from multiple oscillator options and features
- Applications requiring low power consumption during operation
- Applications requiring mode switching at runtime for power management
- Applications using half-bridge and full-bridge drivers (Enhanced CCP module)
- RS-232 communication applications (Addressable USART)
- Applications requiring 10-bit A/D conversion with programmable acquisition time
- Applications requiring extended watchdog timer functionality
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2474 | $ 4.25 |
| 10+ | $ 3.6246 | $ 36.25 |
| 30+ | $ 3.2546 | $ 97.64 |
| 100+ | $ 2.8815 | $ 288.15 |
| 500+ | $ 2.7088 | $ 1354.40 |
| 1,000+ | $ 2.6317 | $ 2631.70 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Run: CPU on, peripherals on - Idle: CPU off, peripherals on - Sleep: CPU off, peripherals off
- Power Consumption modes:
- PRI_RUN: 150 μA, 1 MHz, 2V
- PRI_IDLE: 37 μA, 1 MHz, 2V
- SEC_RUN: 14 μA, 32 kHz, 2V
- SEC_IDLE: 5.8 μA, 32 kHz, 2V
- RC_RUN: 110 μA, 1 MHz, 2V
- RC_IDLE: 52 μA, 1 MHz, 2V
- Sleep: 0.1 μA, 1 MHz, 2V
- Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
- Watchdog Timer: 2.1 μA
- Two-Speed Oscillator Start-up
- Four Crystal modes:
- LP, XT, HS: up to 25 MHz
- HSPLL: 4 - 10 MHz (16 - 40 MHz internal)
- Two External RC modes, Up to 4 MHz
- Two External Clock modes, Up to 40 MHz
- Internal Oscillator Block:
- 8 user-selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 125 kHz - 8 MHz calibrated to 1%
- Two modes select one or two |/○ pins
- OSCTUNE – Allows user to shift frequency
- Secondary Oscillator using Timer1 ⊗ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- High-Current Sink/Source 25 mA/25 mA
- Three External Interrupts
- Up to 2 Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution is 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution is 100 ns (TCY)
Applications
AI Translation
- High-performance, power-sensitive applications
- Applications requiring high-performance computing at competitive prices
- Applications requiring high-end durability-enhanced Flash program memory
- Applications benefiting from multiple oscillator options and features
- Applications requiring low power consumption during operation
- Applications requiring mode switching at runtime for power management
- Applications using half-bridge and full-bridge drivers (Enhanced CCP module)
- RS-232 communication applications (Addressable USART)
- Applications requiring 10-bit A/D conversion with programmable acquisition time
- Applications requiring extended watchdog timer functionality
C643400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18F2321-I/SP | MICROCHIP | SPDIP-28 | 9 | $6.2761 $9.962 | ||
| PIC18F2320-I/SP | MICROCHIP | SPDIP-28 | 3 | $ 13.4427 | ||
| PIC18F2580-I/SP | MICROCHIP | DIP-28-300mil | 14 | $ 20.8852 | ||
| PIC18LF2321-I/SP | MICROCHIP | SPDIP-28 | 10 | $0.7703 $7.7024 | ||
| PIC18F2321-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 5.7171 | ||
| PIC18F2420-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 7.3825 | ||
| PIC18F2480-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 9.974 | ||
| PIC18F2423-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 8.1681 | ||
| PIC18F2520-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 8.5648 | ||
| PIC18F2580-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 11.1038 | ||
| PIC18F2523-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 9.2825 | ||
| PIC18F2423-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 3.4617 | ||
| PIC18F2420-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 11.6641 | ||
| PIC18F2480-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 17.368 | ||
| PIC18F2520-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 8.72 | ||
| PIC18F2523-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 7.7528 | ||
| PIC16F1936-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 2.8755 | ||
| PIC16LF1936-E/SP | MICROCHIP | SPDIP-28 | 0 | $ 2.8755 | ||
| PIC18LF2320-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 8.324 | ||
| PIC16F1936-I/SP | MICROCHIP | SPDIP-28 | 0 | $ 4.3477 |

