MICROCHIP PIC16F1619-I/SO
| Manufacturer | |
| MPN | PIC16F1619-I/SO |
| LCSC Part # | C643265 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 14/20-Pin, 8-Bit Flash Microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Introduction
PIC16(L)F1615/9 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 14/20-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- Four 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- 8 KW Flash Program Memory
- 1024 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes High-Endurance Flash Data Memory (HEF): - 128 B of nonvolatile data storage - 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1615/9) - 2.3V to 5.5V (PIC16F1615/9)
- Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- PWM: Two 10-bit Pulse-Width Modulators
- Two Signal Measurement Timers (SMT): - 24-bit timer/counter with prescaler - Multiple gate and clock inputs
- Angular Timer: - Single pulse - Multiple pulses with missing pulse recovery
- 8-Bit Timers (TMR2+HLT/4/6): - Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT) - Monitors Fault Conditions: Stall, Stop, etc. - Multiple modes - 8-bit timer/counter with prescaler - 8-bit period register and postscaler - Asynchronous H/W Reset sources
- Math Accelerator with Proportional-IntegralDerivative (PID): - Four operation modes - Add and multiply - Simple multiplier - Multiply and Accumulate - Programmable PID controller
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): - Software configurable
- Serial Communications: - Enhanced USART (EUSART) - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, Auto-Wake-up on start
- Up to 17 I/O Pins and One Input-only Pin: - Individually programmable pull-ups - Slew rate control - Interrupt-on-change with edge-select - Two High Current Drive pins
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Two Comparators (COMP): - Low-Power/High-Speed mode Up to three external inverting inputs - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC): - 8-bit resolution, rail-to-rail - Positive Reference Selection
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): - Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: - 100mA @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three external clock modes up to 32 MHz - One crystal resonator mode up to 32 MHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4479 | $ 2.45 |
| 10+ | $ 2.3909 | $ 23.91 |
| 30+ | $ 2.3535 | $ 70.61 |
| 100+ | $ 2.3144 | $ 231.44 |
Standard Packaging38/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Introduction
PIC16(L)F1615/9 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 14/20-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- Four 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- 8 KW Flash Program Memory
- 1024 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes High-Endurance Flash Data Memory (HEF): - 128 B of nonvolatile data storage - 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1615/9) - 2.3V to 5.5V (PIC16F1615/9)
- Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- PWM: Two 10-bit Pulse-Width Modulators
- Two Signal Measurement Timers (SMT): - 24-bit timer/counter with prescaler - Multiple gate and clock inputs
- Angular Timer: - Single pulse - Multiple pulses with missing pulse recovery
- 8-Bit Timers (TMR2+HLT/4/6): - Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT) - Monitors Fault Conditions: Stall, Stop, etc. - Multiple modes - 8-bit timer/counter with prescaler - 8-bit period register and postscaler - Asynchronous H/W Reset sources
- Math Accelerator with Proportional-IntegralDerivative (PID): - Four operation modes - Add and multiply - Simple multiplier - Multiply and Accumulate - Programmable PID controller
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): - Software configurable
- Serial Communications: - Enhanced USART (EUSART) - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, Auto-Wake-up on start
- Up to 17 I/O Pins and One Input-only Pin: - Individually programmable pull-ups - Slew rate control - Interrupt-on-change with edge-select - Two High Current Drive pins
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Two Comparators (COMP): - Low-Power/High-Speed mode Up to three external inverting inputs - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC): - 8-bit resolution, rail-to-rail - Positive Reference Selection
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): - Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: - 100mA @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three external clock modes up to 32 MHz - One crystal resonator mode up to 32 MHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
C643265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



