LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bencent BV-SMBJ18CA product image
  • BV-SMBJ18CA thumbnail 1
  • BV-SMBJ18CA thumbnail 2
  • BV-SMBJ18CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bencent BV-SMBJ18CARoHS

Manufacturer
BencentAsian Brands
MPN
BV-SMBJ18CA
LCSC Part #
C6430962
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 18VWM 29.2VC SMB
Datasheetpdf iconBencent BV-SMBJ18CA
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0912$ 0.46
50+$ 0.0705$ 3.53
150+$ 0.0602$ 9.03
500+$ 0.0524$ 26.20
3,000+$ 0.0462$ 138.60
6,000+$ 0.0431$ 258.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBencent
PackagingSMB
Clamping Voltage29.2V
Peak Pulse Current (Ipp)20.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • IEC 61000-4-2(ESD) ±30KV(air), ±30KV(contact)
  • 600Watts peak pulse power (tp = 10/1000μS)
  • Quick response to surge voltage
  • Low clamping voltage
  • Moisture sensitivity level: level 1

Applications

AI Translation
  • DC Port RS485/232/422 I/O Port