LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK AO4407 product image
  • AO4407 thumbnail 1
  • AO4407 thumbnail 2
  • AO4407 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK AO4407RoHS

Manufacturer
GOODWORKAsian Brands
MPN
AO4407
LCSC Part #
C6430946
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 12A SOP-8
Datasheetpdf iconGOODWORK AO4407
In-Stock: 13,440
13,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1288$ 0.64
50+$ 0.1054$ 5.27
150+$ 0.0937$ 14.06
500+$ 0.085$ 42.50
3,000+$ 0.0741$ 222.30
6,000+$ 0.0706$ 423.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)233pF
Current - Continuous Drain(Id)12A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation4.5W
Reverse Transfer Capacitance (Crss@Vds)206pF
RDS(on)9.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.77nF
Gate Charge(Qg)22nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AO4407 is the high cell density trenched P-ch MOSFETs, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The AO4407 meet the RoHS and Green Product requirement 100% EAS guaranteed with full function reliability approved.

Features

AI Translation
  • 100% EAS Guaranteed
  • Green Device Available
  • Super Low Gate Charge
  • Excellent CdV/dt effect decline
  • Advanced high cell density Trench technology

Applications

AI Translation
  • Switching applications