MICROCHIP PIC16F707-E/ML
| Manufacturer | |
| MPN | PIC16F707-E/ML |
| LCSC Part # | C642188 |
| Packaging | QFN-44-EP(8x8) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz 36 QFN-44-EP(8x8) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 35 Single-Word Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 40-Pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation, Factory calibrated to ±1% (typical), Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-Up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points, Disabled in Sleep option
- Watchdog Timer (WDT)
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF707), 1.8V to 5.5V (PIC16F707)
- Sleep mode: 20 nA @ 1.8V (typical)
- Watchdog Timer: 500 nA @ 1.8V (typical)
- Timer1 Oscillator: 600 nA @ 1.8V (typical) @ 32 kHz
- Up to 32 Channels
- Two Capacitive Sensing modules: Acquire two samples simultaneously
- Multiple Power modes: Operation during Sleep, Proximity sensing with ultra low μA current
- Adjustable Waveform Min. and Max. for Optimal Noise Performance
- 1.8V to 5.5V Operation (3.6V max. for PIC16LF707)
- A/D Converter: 8-bit resolution and up to 14 channels, Conversion available during Sleep, Selectable 1.024V/2.048V/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F707 device only)
- Up to 35 I/O Pins and One Input-only Pin: High current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups
- Timer0/A/B: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1/3: Dedicated low-power 32 kHz oscillator driver, 16-bit timer/counter with prescaler, External Gate Input mode with toggle and single shot modes, Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM modules (CCP): 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave), I2C (Slave) with Address Mask
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive reference selection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2876 | $ 3.29 |
| 200+ | $ 1.2734 | $ 254.68 |
| 500+ | $ 1.2287 | $ 614.35 |
| 1,000+ | $ 1.2055 | $ 1205.50 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-44-EP(8x8) | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Only 35 Single-Word Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 40-Pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation, Factory calibrated to ±1% (typical), Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: Three crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-Up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points, Disabled in Sleep option
- Watchdog Timer (WDT)
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF707), 1.8V to 5.5V (PIC16F707)
- Sleep mode: 20 nA @ 1.8V (typical)
- Watchdog Timer: 500 nA @ 1.8V (typical)
- Timer1 Oscillator: 600 nA @ 1.8V (typical) @ 32 kHz
- Up to 32 Channels
- Two Capacitive Sensing modules: Acquire two samples simultaneously
- Multiple Power modes: Operation during Sleep, Proximity sensing with ultra low μA current
- Adjustable Waveform Min. and Max. for Optimal Noise Performance
- 1.8V to 5.5V Operation (3.6V max. for PIC16LF707)
- A/D Converter: 8-bit resolution and up to 14 channels, Conversion available during Sleep, Selectable 1.024V/2.048V/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F707 device only)
- Up to 35 I/O Pins and One Input-only Pin: High current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups
- Timer0/A/B: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1/3: Dedicated low-power 32 kHz oscillator driver, 16-bit timer/counter with prescaler, External Gate Input mode with toggle and single shot modes, Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM modules (CCP): 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave), I2C (Slave) with Address Mask
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive reference selection
C642188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F727-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.8539 | ||
| PIC16F707T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.482 | ||
| PIC16F707-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.4356 | ||
| PIC16F727T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.9867 | ||
| PIC16F727-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.9373 | ||
| PIC16LF707-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.661 | ||
| PIC16LF727-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.5776 | ||
| PIC16LF707T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 2.482 | ||
| PIC16F727T-I/MV | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 1.4885 | ||
| PIC16F1937T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 9.0695 | ||
| PIC16F1939-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 3.1673 | ||
| PIC16F1939-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 4.3583 | ||
| PIC16F777-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 5.5596 | ||
| PIC18LF4420-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 3.3133 | ||
| PIC18LF4480T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 6.2357 | ||
| PIC18LF4510-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 3.63 | ||
| PIC18LF4510T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 5.0889 | ||
| PIC18LF4525T-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 9.4862 | ||
| PIC16F1937-E/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 1.9713 | ||
| PIC18LF4610-I/ML | MICROCHIP | QFN-44-EP(8x8) | 0 | $ 6.3777 |

