NTE Electronics 501-0093
| Manufacturer | |
| MPN | 501-0093 |
| LCSC Part # | C6421787 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 50kΩ 500mW |
| Description | 50kΩ ±10% 500mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 53.946 | $ 53.95 |
200+ | $ 21.5248 | $ 4304.96 |
500+ | $ 20.8064 | $ 10403.20 |
1,000+ | $ 20.4503 | $ 20450.30 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$