LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 4564-151J product image
Images for reference only

API Delevan 4564-151J

Manufacturer
MPN
4564-151J
LCSC Part #
C6421579
Packaging
Through Hole,D=8.6mm
Customer #
Key Attributes
FIXED IND 150uH 200mA 2Ω Through Hole,D=8.6mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5894$ 12.59
200+$ 5.024$ 1004.80
500+$ 4.8557$ 2427.85
1,000+$ 4.7724$ 4772.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingThrough Hole,D=8.6mm
Current Rating200mA
Inductance150uH
Tolerance±5%
DC Resistance(DCR)