LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC32MX230F256B-50I/SS product image
Images for reference only

MICROCHIP PIC32MX230F256B-50I/SSRoHS

Manufacturer
MPN
PIC32MX230F256B-50I/SS
LCSC Part #
C642003
Packaging
SSOP-28-208mil
Customer #
Key Attributes
MIPS32 M4K 32 Bit 50MHz 19 SSOP-28-208mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC32MX230F256B-50I/SS
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0032$ 6.00
10+$ 5.8514$ 58.51
30+$ 5.7523$ 172.57
100+$ 5.6516$ 565.16
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in
Number of I/O19

Features

AI Translation
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • Data communication: I²S, LJ, RJ, and DSP modes
  • Control interface: SPI and I²C
  • Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • 10-bit 1.1 Msps rate with one S&H. Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • Two additional channels dedicated for USB
  • Programmable Cyclic Redundancy Check (CRC)
  • 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan