LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LF1906-I/SS product image
Images for reference only

MICROCHIP PIC16LF1906-I/SSRoHS

Manufacturer
MPN
PIC16LF1906-I/SS
LCSC Part #
C641816
Packaging
SSOP-28-208mil
Customer #
Key Attributes
8-Bit Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC16LF1906-I/SS
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4602$ 3.46
10+$ 2.9622$ 29.62
30+$ 2.6643$ 79.93
100+$ 2.3649$ 236.49
500+$ 2.2265$ 1113.25
1,000+$ 2.1647$ 2164.70
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O25

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 14 Kbytes Self-Write/Read Flash Program Memory Addressing
  • Up to 256 Bytes Data Memory Addressing
  • Operating Speed: DC – 20 MHz clock input @ 3.6V;DC – 16 MHz clock input @ 1.8V;DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs);FSRs can read program and data memory
  • High-Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage 100K erase/write cycles
  • 16 MHz Internal Oscillator Block: Accuracy to ±3%, typical;Software selectable frequency range from 16 MHz to 31.25 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Two-Speed Oscillator Start-up
  • Low-Power RTC Implementation via LPT1OSC
  • Operating Voltage Range: 1.8V - 3.6V
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Sleep Current: 30 nA @ 1.8V, typical
  • Watchdog Timer Current: 300 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA x 32 kHz, 1.8V, typical
  • Analog-to-Digital Converter (ADC): 10-bit resolution, up to 14 channels;Conversion available during Sleep;Dedicated ADC RC oscillator;Fixed Voltage Reference (FVR) as channel
  • Integrated Temperature Indicator
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V and 2.048V output levels
  • Up to 36 I/O Pins and 1 Input-only Pin: High current 25 mA sink/source;Individually programmable weak pull-ups;Individually programmable interrupt-onchange (IOC) pins
  • Integrated LCD Controller: At least 19 segment pins and as many as 116 total segments;Variable clock input;Contrast control;Internal voltage reference selections
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler;External Gate Input mode;Dedicated low-power 32 kHz oscillator driver
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible;Auto-Baud Detect;Auto-wake-up on start