LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LF18455-I/SS product image
Images for reference only

MICROCHIP PIC16LF18455-I/SSRoHS

Manufacturer
MPN
PIC16LF18455-I/SS
LCSC Part #
C641804
Packaging
SSOP-28-208mil
Customer #
Key Attributes
PIC 8 Bit 32MHz 26 SSOP-28-208mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16LF18455-I/SS
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6181$ 2.62
10+$ 2.5548$ 25.55
30+$ 2.5109$ 75.33
100+$ 2.4687$ 246.87
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
DAC (Bit)5bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O26