LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1788-I/SS product image
  • PIC16F1788-I/SS thumbnail 1
  • PIC16F1788-I/SS thumbnail 2
  • PIC16F1788-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1788-I/SSRoHS

Manufacturer
MPN
PIC16F1788-I/SS
LCSC Part #
C641714
Packaging
SSOP-28-208mil
Customer #
Key Attributes
28-Pin 8-Bit Advanced Analog Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC16F1788-I/SS
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6053$ 5.61
10+$ 4.8859$ 48.86
30+$ 4.4579$ 133.74
100+$ 4.0249$ 402.49
500+$ 3.8248$ 1912.40
1,000+$ 3.7352$ 3735.20
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
DAC (Bit)8bit;5bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O24

Features

AI Translation
  • Only 49 Instructions
  • Operating Speed: DC – 32 MHz clock input, DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes
  • Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • Up to 16 KW Flash Program Memory: Self-programmable under software control, Programmable code protection, Programmable write protection
  • 256 Bytes of Data EEPROM
  • Up to 2048 Bytes of RAM
  • Four Programmable Switch Mode Controller (PSMC) modules: Digital and/or analog feedback control of PWM frequency and pulse begin/end times, 16-bit Period, Duty Cycle and Phase, 16 ns clock resolution, Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation, Dead-band control with 8-bit counter, Auto-shutdown and restart, Leading and falling edge blanking, Burst mode
  • Sleep mode: 50 nA @1.8V, typical
  • Watchdog Timer: 500 nA @1.8V, typical
  • Timer1 Oscillator: 500 nA @32 kHz Operating Current: 8 μA @ 32 kHz, 1.8V, typical, 32 μA/MHz @1.8V, typical
  • Analog-to-Digital Converter (ADC): Fully differential 12-bit converter, Up to 75 ksps conversion rate, 11 single-ended channels, 5 differential channels, Positive and negative reference selection
  • One 8-Bit and Three 5-Bit Digital-to-Analog Converters (DAC): Output available externally, Positive and negative reference selection, Internal connections to comparators, op amps, Fixed Voltage Reference (FVR) and ADC
  • Four High-Speed Comparators: 50 ns response time, Rail-to-rail inputs, Software selectable hysteresis, Internal connection to op amps, FVR and DAC
  • Up to Three Operational Amplifiers: Rail-to-rail inputs/outputs, High/Low selectable Gain Bandwidth Product, Internal connection to DAC and FVR
  • Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels, Internal connection to ADC, comparators and DAC
  • Up to 36 I/O Pins and 1 Input-only Pin
  • High Current Sink/Source for LED Drivers
  • Individually Programmable Interrupt-on-Change Pins
  • Individually Programmable Weak Pull-Ups
  • Individual Input Level Selection
  • Individually Programmable Slew Rate Control
  • Individually Programmable Open-Drain Outputs
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator driver
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture/Compare/PWM modules (CCP): 16-bit capture, maximum resolution 12.5 ns, 16-bit compare, max resolution 31.25 ns, 10-bit PWM, max frequency 32 kHz
  • Master Synchronous Serial Port (SSP) with SPI and I2C with: 7-bit address masking, SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-baud detect, Auto-wake-up on start
  • Operate up to 32 MHz from Precision Internal Oscillator: Factory calibrated to ±1%, typical, Software selectable frequency range from 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 32.768 kHz Timer1 Oscillator: Available as system clock, Low-power RTC
  • External Oscillator Block with: 4 crystal/resonator modes up to 32 MHz using 4x PLL, 3 external clock modes up to 32 MHz
  • 4x Phase-Locked Loop (PLL)
  • Fail-Safe Clock Monitor: Detect and recover from external oscillator failure
  • Two-Speed Start-up: Minimize latency between code execution and external oscillator start-up
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debug (ICD)
  • Enhanced Low-Voltage Programming (LVP)
  • Operating Voltage Range: 1.8V to 3.6V (PIC16LF1788/9), 2.3V to 5.5V (PIC16F1788/9)