LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F15354-E/SS product image
  • PIC16F15354-E/SS thumbnail 1
  • PIC16F15354-E/SS thumbnail 2
  • PIC16F15354-E/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F15354-E/SSRoHS

Manufacturer
MPN
PIC16F15354-E/SS
LCSC Part #
C641695
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Cost-Effective 8 to 48 Pins Microcontroller Product Brief
Datasheetpdf iconMICROCHIP PIC16F15354-E/SS
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.0272$ 24.03
10+$ 23.0468$ 230.47
47+$ 21.3488$ 1003.39
94+$ 19.8675$ 1867.55
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
DAC (Bit)5bit
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Introduction

AI Translation

PIC16(L)F153XX microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme Low-Power (XLP) for a wide range of general purpose and low-power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products are offered in a broad range of pin counts from 8 to 48 pins, to support customers in various applications.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Timers: - 8-bit (TMR2) with Hardware Limit Timer (HLT) Extension - 16-bit (TMR0/1)
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
  • Programmable Code Protection
  • Up to 28 KB Flash Program Memory
  • Up to 2 KB Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • Memory Access Partition (MAP): - Write protect - Customizable Partition
  • Device Information Area (DIA)
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF153XX) - 2.3V to 5.5V (PIC16F153XX)
  • Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
  • Doze mode: - Ability to run CPU core slower than the system clock
  • Idle mode: - Ability to halt CPU core while internal peripherals continue operating
  • Sleep mode: - Lowest power consumption
  • Peripheral Module Disable (PMD): - Ability to disable hardware module to minimize power consumption of unused peripherals
  • Sleep mode: 50 nA @1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @1.8V, typical
  • Four Configurable Logic Cells (CLCs): - Integrated combinational and sequential logic
  • Complementary Waveform Generator (CWG): - Rising and Falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
  • Two Capture/Compare/PWM (CCP) modules
  • Four 10-bit PWMs
  • Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution - Input Clock: 0 Hz < fNCO < 32 MHz - Resolution: fNCO/220
  • Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
  • Communication: - Up to two EUSART, RS-232, RS-485, LIN compatible Up to two SPI - Two I2C, SMBus, PMBus compatible Up to 44 I/O Pins - Individually programmable pull-ups slew rate control Interrupt-on-Change with edge-select
  • Analog-to-Digital Converter (ADC): - 10-bit with up to 43 external channels - Conversion available during Sleep
  • Two Comparator: - Low-Power/High-Speed mode - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible
  • 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive Reference Selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
  • Voltage Reference: - Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output level
  • High-Precision Internal Oscillator: - Selectable frequency range up to 32 MHz - ±1% at calibration (nominal)
  • ×2/×4 PLL with Internal and External Sources
  • Low-Power Internal 32 kHz Oscillator (LFINTOSC)
  • External 32 kHz Crystal Oscillator (SOCS)
  • External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz - Fail-Safe Clock Monitor - Allows for safe shutdown if peripherals clock stops - Oscillator Start-up Timer (OST) - Ensures stability of crystal oscillator sources