MICROCHIP TC74A1-3.3VAT
| 제조업체 | |
| 제조사 품번 | TC74A1-3.3VAT |
| LCSC 번호 | C641444 |
| 포장 | TO-220-5 |
| 고객 번호 | |
| 주요 제원 | Tiny Serial Digital Thermal Sensor |
| 데이터시트 | MICROCHIP TC74A1-3.3VAT |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-220-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±2℃ | |
| Features | Low-power standby |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-220-5 | |
| Detection Temperature Range | -40℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±2℃ | |
| Features | Low-power standby |
개요
The TC74 is a serially accessible, digital temperature sensor particularly suited for low cost and small form factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2-wire SMBus/I2C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power Standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/sec. During normal operation, the quiescent current is 200 μA (typ). During standby operation, the quiescent current is 5 μA (typ). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.
주요 특징
- Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
- Outputs Temperature as an 8-Bit Digital Word
- Simple SMBus/I2C Serial Port Interface
- Solid-State Temperature Sensing
- ±2°C (max.) Accuracy from +25°C to +85°C
- ±3°C (max.) Accuracy from 0°C to +125°C
- Supply Voltage of 2.7V to 5.5V
- Low Power
- 200 μA (typ.) Operating Current
- 5 μA (typ.) Standby Mode Current
응용 분야
- Thermal Protection for Hard Disk Drives and other PC Peripherals
- PC Card Devices for Notebook Computers
- Low Cost Thermostat Controls
- Power Supplies
- Thermistor Replacement
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-220-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±2℃ | |
| Features | Low-power standby |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | MICROCHIP | |
| 포장 | TO-220-5 | |
| Detection Temperature Range | -40℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±2℃ | |
| Features | Low-power standby |
개요
The TC74 is a serially accessible, digital temperature sensor particularly suited for low cost and small form factor applications. Temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is accomplished via a 2-wire SMBus/I2C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power Standby mode. Temperature resolution is 1°C. Conversion rate is a nominal 8 samples/sec. During normal operation, the quiescent current is 200 μA (typ). During standby operation, the quiescent current is 5 μA (typ). Small size, low installed cost and ease of use make the TC74 an ideal choice for implementing thermal management in a variety of systems.
주요 특징
- Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
- Outputs Temperature as an 8-Bit Digital Word
- Simple SMBus/I2C Serial Port Interface
- Solid-State Temperature Sensing
- ±2°C (max.) Accuracy from +25°C to +85°C
- ±3°C (max.) Accuracy from 0°C to +125°C
- Supply Voltage of 2.7V to 5.5V
- Low Power
- 200 μA (typ.) Operating Current
- 5 μA (typ.) Standby Mode Current
응용 분야
- Thermal Protection for Hard Disk Drives and other PC Peripherals
- PC Card Devices for Notebook Computers
- Low Cost Thermostat Controls
- Power Supplies
- Thermistor Replacement
C641444 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



