Inspired LED 3701
| Manufacturer | |
| MPN | 3701 |
| LCSC Part # | C6414238 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Inspired LED's new TRIAC Analyzer is an innovative accessory that allows virtually any standard TRIAC wall dimmer with a 12V or 24V DC plug-in power supply to control low-voltage LED systems. The internal TRIAC analysis circuit determines the state of the dimming switch and adjusts the low-voltage LED brightness accordingly, enabling users to select switches that match their décor without the need for bulky hardwired dimmable transformers.
Features
- Compatible with most standard analog TRIAC wall dimmers (Note: Not compatible with most digital/electronic wall dimmers)
- Simple screw terminal input
- Low-profile design for installation inside electrical boxes
- Dual-screw mounting option with included screws
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.2331 | $ 76.23 |
| 200+ | $ 30.4178 | $ 6083.56 |
| 500+ | $ 29.4009 | $ 14700.45 |
| 1,000+ | $ 28.8992 | $ 28899.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Inspired LED's new TRIAC Analyzer is an innovative accessory that allows virtually any standard TRIAC wall dimmer with a 12V or 24V DC plug-in power supply to control low-voltage LED systems. The internal TRIAC analysis circuit determines the state of the dimming switch and adjusts the low-voltage LED brightness accordingly, enabling users to select switches that match their décor without the need for bulky hardwired dimmable transformers.
Features
- Compatible with most standard analog TRIAC wall dimmers (Note: Not compatible with most digital/electronic wall dimmers)
- Simple screw terminal input
- Low-profile design for installation inside electrical boxes
- Dual-screw mounting option with included screws
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

