MICROCHIP TC1262-2.5VAB
| Manufacturer | |
| MPN | TC1262-2.5VAB |
| LCSC Part # | C641411 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1262 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1262’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80μA at full load (20 to 60 times lower than in bipolar regulators). TC1262 key features include ultra low noise operation, very low dropout voltage (typically 350mV at full load), and fast response to step changes in load. The TC1262 incorporates both over temperature and over current protection. The TC1262 is stable with an output capacitor of only 1μF and has a maximum output current of 500mA. It is available in 3-Pin SOT-223, 3-Pin TO-220 and 3-Pin DDPAK packages. The TC1262 is a precision, fixed output LDO. Unlike bipolar regulators, the TC1262’s supply current does not increase with load current. In addition, VOUT remains stable and within regulation over the entire 0mA to ILOADMAX load current range (an important consideration in RTC and CMOS RAM battery back-up applications).
Features
- Very Low Dropout Voltage
- 500mA Output Current
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Over Current and Over Temperature Protection
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.173 | $ 86.50 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1262 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1262’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80μA at full load (20 to 60 times lower than in bipolar regulators). TC1262 key features include ultra low noise operation, very low dropout voltage (typically 350mV at full load), and fast response to step changes in load. The TC1262 incorporates both over temperature and over current protection. The TC1262 is stable with an output capacitor of only 1μF and has a maximum output current of 500mA. It is available in 3-Pin SOT-223, 3-Pin TO-220 and 3-Pin DDPAK packages. The TC1262 is a precision, fixed output LDO. Unlike bipolar regulators, the TC1262’s supply current does not increase with load current. In addition, VOUT remains stable and within regulation over the entire 0mA to ILOADMAX load current range (an important consideration in RTC and CMOS RAM battery back-up applications).
Features
- Very Low Dropout Voltage
- 500mA Output Current
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Over Current and Over Temperature Protection
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
C641411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC33269T-2.5/HG | HGSEMI | TO-220-3 | 990 | $ 0.34 | ||
| AP1117T25L-U | DIODES | TO-220-3 | 0 | $ 0.8533 | ||
| TLV2217-25KCSE3 | TI | TO-220 | 0 | $ 6.7521 | ||
| LM1117T-2.5/NOPB | TI | TO-220 | 0 | $ 2.1594 | ||
| MIC39150-2.5WT | MICROCHIP | TO-220 | 0 | $ 5.5731 | ||
| LM2937ET-2.5/NOPB | TI | TO-220 | 0 | $ 2.3202 | ||
| MIC39300-2.5WT | MICROCHIP | TO-220-3 | 0 | $ 3.7605 | ||
| MIC39500-2.5WT | MICROCHIP | TO-220-3 | 0 | $ 21.9018 |

