SEI(Stackpole Electronics Inc.) RMEF2010FT1K60
| Manufacturer | |
| MPN | RMEF2010FT1K60 |
| LCSC Part # | C6407681 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±1% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF2010FT1K60 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3815 | $ 0.38 |
| 200+ | $ 0.1523 | $ 30.46 |
| 500+ | $ 0.1472 | $ 73.60 |
| 1,000+ | $ 0.1446 | $ 144.60 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F1601TS | FOJAN | 2010 | 25,435 | $ 0.0172 | ||
| RC2010FK-071K6L | YAGEO | 2010 | 3,500 | $ 0.0283 | ||
| RTT201601FTE | RALEC | 2010 | 1,100 | $ 0.0163 | ||
| RMC1/2K1601FTE | KAMAYA | 2010 | 0 | $ 0.0393 | ||
| RK73H2HTTE1601F | KOA | 2010 | 0 | $ 0.0352 | ||
| CR021601F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF1601U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF1601U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF1601U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT1K60 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT1K60 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20101K60FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW20101K60FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F1601T4E | UNI-ROYAL | 2010 | 0 | $ 0.0213 | ||
| RMCP2010FT1K60 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0895 | ||
| RPC2010FT1K60-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.436 | ||
| CRCW20101K60FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| HP101WF1601T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| PS101QF1601T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| 35021K6FT | TE Connectivity | 2010 | 0 | $ 0.1744 |

