LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4424AVMF product image
Images for reference only

MICROCHIP TC4424AVMF

Manufacturer
MPN
TC4424AVMF
LCSC Part #
C640762
Packaging
DFN-8-EP(5x6)
Customer #
Key Attributes
4.5V~18V 4.5A 4.5A DFN-8-EP(5x6) Gate Drivers RoHS
DatasheetMICROCHIP TC4424AVMF
RoHS Compliance2 documents available
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7872$ 3.79
10+$ 3.6994$ 36.99
30+$ 3.6404$ 109.21
100+$ 3.5814$ 358.14
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingDFN-8-EP(5x6)
Input Logic Level - Low800mV
Low Level Delay Time50ns
High Level Delay Time50ns
Quiescent Current150uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)4.5A
Rise Time12ns
Fall Time12ns
Features-
Current - Output High(IOH)4.5A
Load TypeMOSFET

Features

AI Translation
  • High peak output current: 4.5A (typical)
  • Wide input supply voltage operating range: 4.5V to 18V
  • High capacitive load drive capability: 1800 pF in 12 ns
  • Short propagation delay: 40 ns (typical)
  • Matched rise/fall times
  • Low supply current:
  • Logic '1' input – 1.0 mA (maximum)
  • Logic '0' input – -150 μA (maximum)
  • Low output impedance: 2.5Ω (typical)
  • Latch-up protection: withstands 1.5A reverse current
  • Logic inputs withstand negative swings up to 5V
  • Pin-compatible with TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
  • Space-saving 8-pin 150 mil body SOIC and 8-pin 6x5 DFN packages

Applications

AI Translation
  • Switching mode power supplies
  • Pulse transformer drive
  • Line drivers
  • Small DC motor direct drive