MICROCHIP TC4423AVMF
| Manufacturer | |
| MPN | TC4423AVMF |
| LCSC Part # | C640755 |
| Packaging | DFN-8-EP(5x6) |
| Customer # | |
| Key Attributes | 4.5A 4.5V~18V 4.5A DFN-8-EP(5x6) Gate Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(5x6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Fall Time | 12ns | |
| Features | - | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(5x6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Fall Time | 12ns |
| Type | Description | |
|---|---|---|
| Features | - | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High peak output current: 4.5A (typical)
- Wide input supply voltage operating range: 4.5V to 18V
- High capacitive load drive capability: 1800 pF in 12 ns
- Short propagation delay: 40 ns (typical)
- Matched rise/fall times
- Low supply current:
- Logic '1' input – 1.0 mA (maximum)
- Logic '0' input – -150 μA (maximum)
- Low output impedance: 2.5Ω (typical)
- Latch-up protection: withstands 1.5A reverse current
- Logic inputs withstand negative swings up to 5V
- Pin-compatible with TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
- Space-saving 8-pin 150 mil body SOIC and 8-pin 6x5 DFN packages
Applications
AI Translation
- Switching mode power supplies
- Pulse transformer drive
- Line drivers
- Small DC motor direct drive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4061 | $ 1.41 |
| 10+ | $ 1.1671 | $ 11.67 |
| 30+ | $ 1.0361 | $ 31.08 |
| 100+ | $ 0.8881 | $ 88.81 |
| 500+ | $ 0.8218 | $ 410.90 |
| 1,000+ | $ 0.7925 | $ 792.50 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(5x6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Fall Time | 12ns | |
| Features | - | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(5x6) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 12ns | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Fall Time | 12ns |
| Type | Description | |
|---|---|---|
| Features | - | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High peak output current: 4.5A (typical)
- Wide input supply voltage operating range: 4.5V to 18V
- High capacitive load drive capability: 1800 pF in 12 ns
- Short propagation delay: 40 ns (typical)
- Matched rise/fall times
- Low supply current:
- Logic '1' input – 1.0 mA (maximum)
- Logic '0' input – -150 μA (maximum)
- Low output impedance: 2.5Ω (typical)
- Latch-up protection: withstands 1.5A reverse current
- Logic inputs withstand negative swings up to 5V
- Pin-compatible with TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
- Space-saving 8-pin 150 mil body SOIC and 8-pin 6x5 DFN packages
Applications
AI Translation
- Switching mode power supplies
- Pulse transformer drive
- Line drivers
- Small DC motor direct drive
C640755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

