SEI(Stackpole Electronics Inc.) RMEF0402FT2K10
| Manufacturer | |
| MPN | RMEF0402FT2K10 |
| LCSC Part # | C6407083 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±1% 63mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF0402FT2K10 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.014 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP2101F | KOA | 0402 | 2,800 | $ 0.004 | ||
| RC0402FR-072K1L | YAGEO | 0402 | 3,600 | $ 0.0017 | ||
| CRCW04022K10FKED | VISHAY | 0402 | 1,500 | $ 0.0081 | ||
| TRR01MZPF2101 | ROHM | 0402 | 0 | $ 0.0448 | ||
| RC1005F2101CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0168 | ||
| RCS1005F2101CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RMCS0402FT2K10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CR0402-16W-2101FT | Venkel | 0402 | 0 | $ 0.0029 | ||
| AF0402FR-072K1L | YAGEO | 0402 | 0 | $ 0.0201 | ||
| RC0402FR-072K1P | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RMC1/16SK2101FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP2101F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF2101X | PANASONIC | 0402 | 0 | $ 0.0062 | ||
| HP02WAF2101TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT2K10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0188 | ||
| ERJ-PA2F2101X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04022K10FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04022K10FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP2101F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF2101X | PANASONIC | 0402 | 0 | $ 0.034 |

