LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RMKMS508-10KBW product image
Images for reference only

VISHAY RMKMS508-10KBW

Manufacturer
MPN
RMKMS508-10KBW
LCSC Part #
C6406948
Packaging
-
Customer #
Key Attributes
RES ARRAY 5 RES 10kΩ
DatasheetVISHAY RMKMS508-10KBW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7591$ 28.76
200+$ 11.4753$ 2295.06
500+$ 11.0918$ 5545.90
1,000+$ 10.9024$ 10902.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
Packaging-
Number of Resistors5
Number of Pins8
Tolerance±0.1%
Resistance10kΩ