MICROCHIP SY89295UMG
| Manufacturer | |
| Mfr. Part # | SY89295UMG |
| LCSC Part # | C640690 |
| Package | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 1.5GHz Precision LVPECL Programmable Delay |
| Description | 2.375V~3.6V 3.2ns~14.8ns QFN-32(5x5) Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MICROCHIP | |
| Package | QFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.3176 | $ 17.32 |
10+ | $ 16.5039 | $ 165.04 |
30+ | $ 15.0933 | $ 452.80 |
100+ | $ 13.8632 | $ 1386.32 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$