SEI(Stackpole Electronics Inc.) RMCS2010FT27R0
| Manufacturer | |
| MPN | RMCS2010FT27R0 |
| LCSC Part # | C6406524 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 27Ω ±1% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS2010FT27R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 27Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2577 | $ 0.26 |
| 200+ | $ 0.1029 | $ 20.58 |
| 500+ | $ 0.0994 | $ 49.70 |
| 1,000+ | $ 0.0977 | $ 97.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 27Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F27R0TS | FOJAN | 2010 | 1,300 | $0.0138 $0.0196 | ||
| AC2010FK-0727RL | YAGEO | 2010 | 1,020 | $ 0.0306 | ||
| RTT2027R0FTE | RALEC | 2010 | 540 | $ 0.0349 | ||
| RC2010FK-0727RL | YAGEO | 2010 | 80 | $ 0.0315 | ||
| CQ1007F270JT4E | UNI-ROYAL | 2010 | 60 | $ 0.0265 | ||
| CR2010F27R0E04Z | EVER OHMS | 2010 | 20 | $ 0.035 | ||
| RMC1/2K27R0FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73H2HTTE27R0F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR0227R0F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF27R0U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF27R0U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-U1DF27R0U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT27R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT27R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| CRCW201027R0FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW201027R0FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| GR2010F27RT4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| 201007F270JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0205 | ||
| SR2010FK-0727RL | YAGEO | 2010 | 0 | $ 0.3556 | ||
| RC2010FK-1327RL | YAGEO | 2010 | 0 | $ 0.0807 |

