SEI(Stackpole Electronics Inc.) RMCS1206JT2M40
| Manufacturer | |
| MPN | RMCS1206JT2M40 |
| LCSC Part # | C6406281 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.4MΩ ±5% 0.25W 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS1206JT2M40 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0277 | $ 0.03 |
| 200+ | $ 0.0111 | $ 2.22 |
| 500+ | $ 0.0107 | $ 5.35 |
| 1,000+ | $ 0.0105 | $ 10.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206 ±5% 2M4 | VO | 1206 | 4,800 | $ 0.005 | ||
| RM12JTN245 | TA-I Tech | 1206 | 1,900 | $ 0.0068 | ||
| RMC1/8-245JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BTTD245J | KOA | 1206 | 0 | $ 0.004 | ||
| RK73B2BRTTD245J | KOA | 1206 | 0 | $ 0.0213 | ||
| KTR18EZPJ245 | ROHM | 1206 | 0 | $ 0.0213 | ||
| RMCF1206JG2M40 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RVC1206JT2M40 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0622 | ||
| RMCF1206JT2M40 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0041 | ||
| CRCW12062M40JNEA | VISHAY | 1206 | 0 | $ 0.0073 | ||
| CRCW12062M40JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW12062M40JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12062M40JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12062M40JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| SCR1206J2M4 | VO | 1206 | 0 | $ 0.0024 | ||
| RV1206JR-072M4L | YAGEO | 1206 | 0 | $ 0.0044 | ||
| SG73P2BTTD245J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BTTD245J | KOA | 1206 | 0 | $ 0.0206 | ||
| ESR18EZPJ245 | ROHM | 1206 | 0 | $ 0.0147 | ||
| ERJ-UP8J245V | PANASONIC | 1206 | 0 | $ 0.0324 |

