RENESAS 71V424YS15PHGI
| Manufacturer | |
| MPN | 71V424YS15PHGI |
| LCSC Part # | C6404224 |
| Packaging | TSOPII-44 |
| Customer # | |
| Key Attributes | 4Mbit Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Datasheet | RENESAS 71V424YS15PHGI |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | - | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 160mA;3V~3.6V | |
| Access Time | 15ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | - | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 160mA;3V~3.6V | |
| Access Time | 15ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 20mA |
Introduction
The IDT71V424 is a 4,194,304-bit high-speed SRAM organized as 512K×8. It is fabricated using IDT's high-performance, high-reliability CMOS technology. This advanced technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory applications. The IDT71V424 features an output enable pin, operates with a minimum access time of 5ns, and offers an address access time as fast as 10ns. All bidirectional inputs and outputs of the IDT71V424 are TTL-compatible and powered by a single 3.3V supply. Fully static asynchronous operation requires no clock or refresh. The IDT71V424 is available in a 36-pin, 400-mil plastic SOJ package and a 44-pin, 400-mil TSOP package.
Features
- 512K x 8 advanced high-speed CMOS SRAM
- JEDEC center power/ground pin layout for reduced noise
- Equal access and cycle times — commercial and industrial: 10/12/15ns
- Single 3.3V supply
- One chip select plus one output enable
- Bidirectional data I/O directly TTL-compatible
- Low power consumption via chip select deselect
- Available in 36-pin, 400-mil plastic SOJ and 44-pin, 400-mil TSOP packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6476 | $ 2.65 |
| 208+ | $ 1.0564 | $ 219.73 |
| 494+ | $ 1.0215 | $ 504.62 |
| 988+ | $ 1.0048 | $ 992.74 |
Standard Packaging26/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | - | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 160mA;3V~3.6V | |
| Access Time | 15ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | - | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 160mA;3V~3.6V | |
| Access Time | 15ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 20mA |
Introduction
The IDT71V424 is a 4,194,304-bit high-speed SRAM organized as 512K×8. It is fabricated using IDT's high-performance, high-reliability CMOS technology. This advanced technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory applications. The IDT71V424 features an output enable pin, operates with a minimum access time of 5ns, and offers an address access time as fast as 10ns. All bidirectional inputs and outputs of the IDT71V424 are TTL-compatible and powered by a single 3.3V supply. Fully static asynchronous operation requires no clock or refresh. The IDT71V424 is available in a 36-pin, 400-mil plastic SOJ package and a 44-pin, 400-mil TSOP package.
Features
- 512K x 8 advanced high-speed CMOS SRAM
- JEDEC center power/ground pin layout for reduced noise
- Equal access and cycle times — commercial and industrial: 10/12/15ns
- Single 3.3V supply
- One chip select plus one output enable
- Bidirectional data I/O directly TTL-compatible
- Low power consumption via chip select deselect
- Available in 36-pin, 400-mil plastic SOJ and 44-pin, 400-mil TSOP packages
C6404224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 71V416S15PHG | RENESAS | Similar | TSOPII-44-10.2mm | 3 | $ 15.906 | ||
| 71V424S10PHG | RENESAS | Similar | TSOPII-44-10.2mm | 4 | $ 9.9682 | ||
| 71V416S12PHG | RENESAS | Similar | TSOPII-44-10.2mm | 10 | $ 21.6667 | ||
| 71V416S10PHG | RENESAS | Similar | TSOPII-44-10.2mm | 10 | $ 20.5212 | ||
| 71V416S10PHG8 | RENESAS | Similar | TSOPII-44-10.2mm | 5 | $ 14.1007 |

