Grayhill 71BD36-01-2-AJN
| Manufacturer | |
| MPN | 71BD36-01-2-AJN |
| LCSC Part # | C6403955 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36° 2 1 115V 30V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Angle of Throw | 36° | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 115V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.6465 | $ 49.65 |
| 200+ | $ 19.8092 | $ 3961.84 |
| 500+ | $ 19.1485 | $ 9574.25 |
| 1,000+ | $ 18.8211 | $ 18821.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

