SCHURTER 7010.9973.57
| Manufacturer | |
| MPN | 7010.9973.57 |
| LCSC Part # | C6403196 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150A Surface Mount Fuse 15A 65V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 360 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Length | 7mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 360 | |
| Interrupt Rating | 150A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Length | 7mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Low breaking capacity
- Directly solderable onto PCB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3718 | $ 2.37 |
| 200+ | $ 0.9472 | $ 189.44 |
| 500+ | $ 0.9154 | $ 457.70 |
| 1,500+ | $ 0.8987 | $ 1348.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 360 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Length | 7mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 360 | |
| Interrupt Rating | 150A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+85℃ | |
| Type | Surface Mount Fuse | |
| Length | 7mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 65V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Low breaking capacity
- Directly solderable onto PCB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

