MICROCHIP HCS101-I/P
| Manufacturer | |
| MPN | HCS101-I/P |
| LCSC Part # | C640285 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | PDIP-8 Specialized ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-8 | |
| Function | - |
Introduction
The HCS101 from Microchip Technology Inc. is a fixed code encoder designed for remote control systems. It offers a small package size and low cost, making it an ideal solution for one-way remote control systems. The device is pin-compatible with Microchip's HCS201 hopping code encoder, facilitating upgrades to more secure RKE systems. The 8-pin HCS101 operates over a wide voltage range of 3.5V to 13.3V and features three button inputs, allowing system designers to utilize up to 7 functions. The only components required for device operation are buttons and an RF circuit, enabling very low system cost.
Features
- 2 programmable 32-bit serial numbers
- 10-bit serial number
- 66-bit transmission code length
- Non-volatile 16-bit counter
- 3.5V - 13.3V operating voltage
- 3 inputs, 7 functions available
- Selectable baud rate
- Auto-complete code word
- Low battery signal transmitted to receiver
Other
- Pin-compatible with most KEELOQ encoders
- Simple programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs with internal pull-down resistors
- Minimal external components required
Applications
- Low-end automotive alarm systems
- Low-end automotive immobilizers
- Door and garage door openers
- Identity tokens
- Low-end anti-theft alarm systems
- Fan and lighting control
- Toys
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2888 | $ 1.29 |
| 200+ | $ 0.4986 | $ 99.72 |
| 500+ | $ 0.4816 | $ 240.80 |
| 1,000+ | $ 0.4724 | $ 472.40 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-8 | |
| Function | - |
Introduction
The HCS101 from Microchip Technology Inc. is a fixed code encoder designed for remote control systems. It offers a small package size and low cost, making it an ideal solution for one-way remote control systems. The device is pin-compatible with Microchip's HCS201 hopping code encoder, facilitating upgrades to more secure RKE systems. The 8-pin HCS101 operates over a wide voltage range of 3.5V to 13.3V and features three button inputs, allowing system designers to utilize up to 7 functions. The only components required for device operation are buttons and an RF circuit, enabling very low system cost.
Features
- 2 programmable 32-bit serial numbers
- 10-bit serial number
- 66-bit transmission code length
- Non-volatile 16-bit counter
- 3.5V - 13.3V operating voltage
- 3 inputs, 7 functions available
- Selectable baud rate
- Auto-complete code word
- Low battery signal transmitted to receiver
Other
- Pin-compatible with most KEELOQ encoders
- Simple programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs with internal pull-down resistors
- Minimal external components required
Applications
- Low-end automotive alarm systems
- Low-end automotive immobilizers
- Door and garage door openers
- Identity tokens
- Low-end anti-theft alarm systems
- Fan and lighting control
- Toys
C640285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

