CTS 206-121ST
| Manufacturer | |
| MPN | 206-121ST |
| LCSC Part # | C6400304 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 1 50mA SPDT Through Hole,P=2.54mm DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9942 | $ 1.99 |
| 225+ | $ 0.7965 | $ 179.21 |
| 525+ | $ 0.7696 | $ 404.04 |
| 975+ | $ 0.7569 | $ 737.98 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

