NTE Electronics 5WM310
| Manufacturer | |
| MPN | 5WM310 |
| LCSC Part # | C6400245 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 10kΩ ±1% 5W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6383 | $ 14.64 |
| 200+ | $ 5.8408 | $ 1168.16 |
| 500+ | $ 5.6468 | $ 2823.40 |
| 1,000+ | $ 5.5498 | $ 5549.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 805F10KE | Ohmite | Through Hole | 0 | $ 7.6378 | ||
| UAL5-10KF8 | Riedon | Through Hole | 0 | $ 5.2729 | ||
| RH00510K00FC02 | VISHAY | Through Hole | 0 | $ 11.1672 | ||
| RH00510K00FE02 | VISHAY | Through Hole | 0 | $ 28.6579 | ||
| 10WM310 | NTE Electronics | Through Hole | 0 | $ 16.6214 | ||
| HS10 10K F | Ohmite | Through Hole | 0 | $ 2.2852 | ||
| 810F10KE | Ohmite | Through Hole | 0 | $ 7.522 | ||
| KAL10FB10K0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.6557 | ||
| TMC01010K00FE02 | VISHAY | Through Hole | 0 | $ 13.2847 | ||
| RH01010K00FE02 | VISHAY | Through Hole | 0 | $ 2.7533 | ||
| RH01010K00FC02 | VISHAY | Through Hole | 0 | $ 23.6187 | ||
| HS15 10K F | Ohmite | Through Hole | 0 | $ 6.184 | ||
| RER70F1002RC02 | VISHAY | Through Hole | 0 | $ 41.8634 | ||
| RER70F1002MC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER70F1002MCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER70F1002RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| 25WM310 | NTE Electronics | Through Hole | 0 | $ 17.4411 | ||
| HS25 10K F | Ohmite | Through Hole | 0 | $ 2.8252 | ||
| KAL25FB10K0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.8544 | ||
| RHA02510K00FE02 | VISHAY | Through Hole | 0 | $ 6.4445 |

