Dialight 5973205502F
| Manufacturer | |
| MPN | 5973205502F |
| LCSC Part # | C6399710 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | 112mcd~140mcd Orange 20mA 2V 603nm~607nm SMD,3x2mm LED Indication - Discrete |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 112mcd~140mcd | |
| Viewing Angle | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 603nm~607nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 112mcd~140mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 603nm~607nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1837 | $ 1.18 |
| 200+ | $ 0.4729 | $ 94.58 |
| 500+ | $ 0.4577 | $ 228.85 |
| 1,000+ | $ 0.4486 | $ 448.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 112mcd~140mcd | |
| Viewing Angle | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 603nm~607nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 112mcd~140mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 603nm~607nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SML-010DTT86 | ROHM | SMD,3x2mm | 30 | $ 0.2911 | ||
| 5973201607F | Dialight | SMD,3x2mm | 0 | $ 0.2088 | ||
| 597C3208207F | Dialight | SMD,3x2mm | 0 | $ 0.2635 | ||
| 5973041607F | Dialight | SMD,3x2mm | 0 | $ 0.3141 | ||
| SML-010DTT87 | ROHM | SMD,3x2mm | 0 | $ 0.3749 | ||
| LN1451CTR | PANASONIC | SMD,3x2mm | 0 | $ 1.2199 |

