muRata 56300C
| Manufacturer | |
| MPN | 56300C |
| LCSC Part # | C6399399 |
| Packaging | Through Hole-3P,16.8x8.9mm |
| Customer # | |
| Key Attributes | 300:1 10A 20kHz~200kHz Through Hole-3P,16.8x8.9mm Current Sense Transformers RoHS |
| Datasheet | muRata 56300C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole-3P,16.8x8.9mm | |
| Turns Ratio | 300:1 | |
| Rated input Current | 10A | |
| Frequency Range | 20kHz~200kHz | |
| DCR Primary Side (Max) | 5.73mΩ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole-3P,16.8x8.9mm | |
| Turns Ratio | 300:1 |
| Type | Description | |
|---|---|---|
| Rated input Current | 10A | |
| Frequency Range | 20kHz~200kHz | |
| DCR Primary Side (Max) | 5.73mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1694 | $ 1.17 |
| 200+ | $ 0.4678 | $ 93.56 |
| 500+ | $ 0.452 | $ 226.00 |
| 1,000+ | $ 0.4441 | $ 444.10 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole-3P,16.8x8.9mm | |
| Turns Ratio | 300:1 | |
| Rated input Current | 10A | |
| Frequency Range | 20kHz~200kHz | |
| DCR Primary Side (Max) | 5.73mΩ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | muRata | |
| Packaging | Through Hole-3P,16.8x8.9mm | |
| Turns Ratio | 300:1 |
| Type | Description | |
|---|---|---|
| Rated input Current | 10A | |
| Frequency Range | 20kHz~200kHz | |
| DCR Primary Side (Max) | 5.73mΩ |
Help & FeedbackShow similar products (0) >
C6399399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

