LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCP1210FT357K product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCP1210FT357K

Manufacturer
MPN
RMCP1210FT357K
LCSC Part #
C6398583
Packaging
1210
Customer #
Key Attributes
RES 357kΩ ±1% 500mW 1210
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCP1210FT357K
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0801$ 0.08
200+$ 0.032$ 6.40
500+$ 0.0309$ 15.45
1,000+$ 0.0304$ 30.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Power(Watts)500mW
Resistance357kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/4K3573FTEKAMAYA12100$ 0.0298
RK73H2ETTD3573FKOA12100$ 0.0315
CR043573FMeritek12100$ 0.0129
ERJ-U14F3573UPANASONIC12100$ 0.0648
ERJ-S14F3573UPANASONIC12100$ 0.096
ERJ-P14F3573UPANASONIC12100$ 0.0698
ERJ-14NF3573UPANASONIC12100$ 0.0622
RMEF1210FT357KSEI(Stackpole Electronics Inc.)12100$ 0.2343
CRCW1210357KFKEAVISHAY12100$ 0.0297
CRCW1210357KFKTAVISHAY12100$ 0.0719
1210W2F3573T5EUNI-ROYAL12100$ 0.0113
AF1210FR-07357KLYAGEO12100$ 0.0287
AC1210FR-07357KLYAGEO12100$ 0.0382
RC1210FR-07357KLYAGEO12100$ 0.0158
CRCW1210357KFKEAHPVISHAY12100$ 0.164
SG73P2ETTD3573DKOA12100$ 0.0693
RK73H2ERTTD3573DKOA12100$ 0.2714
ERJ-S14D3573UPANASONIC12100$ 0.1498
ERJ-U14D3573UPANASONIC12100$ 0.0929
ERJ-P14D3573UPANASONIC12100$ 0.0732