LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCP1206FT825R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCP1206FT825R

Manufacturer
MPN
RMCP1206FT825R
LCSC Part #
C6398497
Packaging
1206
Customer #
Key Attributes
RES 825Ω ±1% 500mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RMCP1206FT825R
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0277$ 0.03
200+$ 0.0111$ 2.22
500+$ 0.0107$ 5.35
1,000+$ 0.0105$ 10.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)500mW
Resistance825Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESR18EZPF8250ROHM12060$ 0.0206
CRGH1206F825RTE Connectivity12060$ 0.0254
HP06W2F8250T5EUNI-ROYAL12060$ 0.0083
AC1206FR-7W825RLYAGEO12060$ 0.0443
ERJ-UP8F8250VPANASONIC12060$ 0.0485
ERJ-P08F8250VPANASONIC12060$ 0.0379
CRCW1206825RFKEAHPVISHAY12060$ 0.0563
WK73R2BTTD8250FKOASMD,3.2x1.6mm0$ 0.1318
ERJ-UP8D8250VPANASONIC12060$ 0.0615
ERJ-P08D8250VPANASONIC12060$ 0.0507
WK73R2BTTD8250DKOASMD,3.2x1.6mm0$ 0.0876
RC1206FR-7W825RLYAGEO12060$ 0.0709
SG73P2BRTTD8250FKOA12060$ 0.1775
SG73G2BTTD8250DKOA12060$ 0.2306
RNCP1206FTD825RSEI(Stackpole Electronics Inc.)12060$ 0.0108
HQ06W2F8250T5EUNI-ROYAL12060$ 0.0186