MICROCHIP dsPIC33EP64MC202-E/MM
| Manufacturer | |
| MPN | dsPIC33EP64MC202-E/MM |
| LCSC Part # | C639678 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | dsPIC 16 Bit 21 QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle, Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- 1.0% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 0.6 mA/MHz Dynamic Current (typical)
- 30 μA IPD Current (typical)
- Up to Three PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 7.14 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
- Flexible and Independent ADC Trigger Sources
- Up to Three Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator; Programmable references with 32 voltage points
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
- 12 General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters; Four Output Compare (OC) modules, configurable as timers/counters; PTG module with two configurable timers/counters; 32-bit Quadrature Encoder Interface (QEI) module, configurable as a timer/counter
- Four Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow Function Remap
- Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
- Two UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
- Two Four-Wire SPI modules (15 Mbps)
- ECAN module (1 Mbaud) CAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Programmable Cyclic Redundancy Check (CRC)
- 4-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 12 mA or 6 mA, Pin-Specific for Standard VOH/VOL, Up to 22 or 14 mA, respectively for Non-Standard VOH1
- 5V Tolerant Pins
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Up to 5 mA Overvoltage Clamp Current
- Change Notification Interrupts on All I/O Pins
- AEC-Q100 REVG (Grade 1, -40℃ to +125℃)
- AEC-Q100 REVG (Grade 0, -40℃ to +150℃)
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Two Program and Two Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9632 | $ 6.96 |
| 10+ | $ 6.7964 | $ 67.96 |
| 30+ | $ 6.6846 | $ 200.54 |
| 100+ | $ 6.5744 | $ 657.44 |
Standard Packaging61/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Code Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle, Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- 1.0% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 0.6 mA/MHz Dynamic Current (typical)
- 30 μA IPD Current (typical)
- Up to Three PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 7.14 ns PWM Resolution
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
- Flexible and Independent ADC Trigger Sources
- Up to Three Op Amp/Comparators with Direct Connection to the ADC module: Additional dedicated comparator; Programmable references with 32 voltage points
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement
- 12 General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters; Four Output Compare (OC) modules, configurable as timers/counters; PTG module with two configurable timers/counters; 32-bit Quadrature Encoder Interface (QEI) module, configurable as a timer/counter
- Four Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow Function Remap
- Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
- Two UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
- Two Four-Wire SPI modules (15 Mbps)
- ECAN module (1 Mbaud) CAN 2.0B Support
- Two I²C modules (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Programmable Cyclic Redundancy Check (CRC)
- 4-Channel DMA with User-Selectable Priority Arbitration
- Sink/Source 12 mA or 6 mA, Pin-Specific for Standard VOH/VOL, Up to 22 or 14 mA, respectively for Non-Standard VOH1
- 5V Tolerant Pins
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Up to 5 mA Overvoltage Clamp Current
- Change Notification Interrupts on All I/O Pins
- AEC-Q100 REVG (Grade 1, -40℃ to +125℃)
- AEC-Q100 REVG (Grade 0, -40℃ to +150℃)
- Class B Safety Library, IEC 60730
- In-Circuit and In-Application Programming
- Two Program and Two Complex Data Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
C639678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



