LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP dsPIC33EP512GP502-E/MM

Manufacturer
MPN
dsPIC33EP512GP502-E/MM
LCSC Part #
C639651
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
dsPIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33EP512GP502-E/MM
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
Number of I/O21
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Features

AI Translation
  • Code Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • 1.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.6 mA/MHz Dynamic Current (typical)
  • 30 μA IPD Current (typical)
  • Up to Three PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Resolution
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • Six analog inputs on 28-pin devices and up to 16 analog inputs on 64-pin devices
  • Flexible and Independent ADC Trigger Sources
  • Up to Three Op Amp/Comparators with Direct Connection to the ADC module
  • Additional dedicated comparator
  • Programmable references with 32 voltage points
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing
  • Provides high-resolution time measurement (1 ns)
  • On-chip temperature measurement
  • 12 General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters
  • Four Output Compare (OC) modules, configurable as timers/counters
  • PTG module with two configurable timers/counters
  • 32-bit Quadrature Encoder Interface (QEI) module, configurable as a timer/counter
  • Four Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Peripheral Trigger Generator (PTG) for Scheduling Complex Sequences
  • Two UART modules (17.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • Two Four-Wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) CAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC)
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • UART, SPI, ADC, ECAN, IC, OC and Timers
  • Sink/Source 12 mA or 6 mA, Pin-Specific for Standard VOH/VOL, Up to 22 or 14 mA, respectively for Non-Standard VOH1
  • 5V Tolerant Pins
  • Peripheral Pin Select (PPS) to allow Digital Function Remapping
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • Change Notification Interrupts on All I/O Pins
  • AEC-Q100 REVG (Grade 1, -40℃ to +125℃)
  • AEC-Q100 REVG (Grade 0, -40℃ to +150℃)
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Two Program and Two Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM